114993120

Seeed Studio
713-114993120
114993120

Mfr.:

Description:
RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.05 $8.05

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: RF Modules
RoHS:  
868 MHz/915 MHz
14 dBm
I2C, SPI, UART
1.8 V
3.6 V
26 mA
6.7 mA
- 40 C
+ 85 C
12 mm x 12 mm x 2.5 mm
Brand: Seeed Studio
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

Wio-E5-LE LoRa® Wireless Modules

Seeed Studio Wio-E5-LE LoRa® Wireless Modules offer versatile (G)FSK and Long Range support, compatibility with LoRaWAN® Class A/B/C protocols, and a broad frequency range, including EU868 / US915 / AU915 / AS923 / KR920 / IN865. The devices exemplify power efficiency with an unprecedentedly low power consumption profile, marking a significant improvement over Wio-E5. The module's energy-saving design makes it an ideal candidate for a wide range of applications that require minimized power usage. The compact modules use an ST STM32WLE5JC system-level package chip, embedded high-performance SX126X LoRa chip, and ultra-low power consumption MCU. Target applications include wireless sensor networks and other Internet of Things (IoT) devices, especially battery-powered low-power consumption and long-distance occasions.