STMicroelectronics Transient Voltage Suppression Diodes - TVS

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 64 V TVS 4,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 64 V TVS 1,394In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 85 V TVS 2,306In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 95 V SMC (DO-214AB) 205 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS 2,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 58 V TVS 4,703In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 2,454In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 130 V TVS 2,269In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 170 V TVS 2,073In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 188 V TVS 290In Stock
2,500Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2,283In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 12 V TVS 899In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 20 V TVS 874In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS 980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 28 V TVS 735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 30 V TVS 940In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 33 V TVS 841In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 36 V TVS 830In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 40 V TVS 850In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 58 V TVS 1,600In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 64 V TVS 871In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS 2,427In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 188 V TVS 160In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 80 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 282In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.9 V SMC (DO-214AB) 256 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel