8.1 mm Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Rectron Bridge Rectifiers MSB-S,2.0A,800V Bridge Rectifier Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MSBS-4 2.2 A 800 V 1.1 V 90 A - 55 C + 150 C 8.1 mm 6.6 mm 1.4 mm Reel
Rectron Bridge Rectifiers MSB-S,2.0A,1000V Bridge Rectifier Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MSBS-4 2.2 A 1 kV 1.1 V 90 A - 55 C + 150 C 8.1 mm 6.6 mm 1.4 mm Reel