U165

M5Stack
170-U165
U165

Mfr.:

Description:
Power Management IC Development Tools 8-channel Servo Driver Hat Unit(STM32F030)

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.95 $6.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
INA199A1DCKR
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 55 mm x 24 mm x 11.5 mm
For Use With: Robot Controllers, Servo Controllers
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

U165 8Servos Unit

M5Stack U165 8Servos Unit is an 8-channel servo driver unit that utilizes the STM32F030F4 master control to communicate with the M5 host through I2C. The master control also generates Pulse Width Modulation (PWM) signals for servo drive. This 8Servos unit features a built-in total power MOSTUBE switch circuit, a total current acquisition circuit, and a total current harvesting function. The U165 8Servos unit supports programming dynamic control motor release/lock and two sets of power inputs (9V to 24V/5V). This 8Servos unit includes an 8Servo unit, an HT3.96-4P, and an HY2.0-4 cable. The 8Servos unit is used in servo controllers, intelligent toys, and robot controls.