EVALSTGAP1BS

STMicroelectronics
511-EVALSTGAP1BS
EVALSTGAP1BS

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP1BS galvanically isolated single gate driver

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.01 $65.01

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
36 V
STGAP1BS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: SPI
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVALSTGAP1BS Demonstration Board

STMicroelectronics EVALSTGAP1BS Demonstration Board is based on the STGAP1B1S galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration, and diagnostic features. Through true galvanic isolation, the STGAP1B1S architecture separates the channel from the control and the low-voltage interface circuitry.