ILPS28QSWTR

STMicroelectronics
511-ILPS28QSWTR
ILPS28QSWTR

Mfr.:

Description:
Board Mount Pressure Sensors Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer Qvar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,761

Stock:
1,761
Can Dispatch Immediately
On Order:
2,500
Expected 2026/04/27
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.97 $6.97
$6.28 $31.40
$6.04 $60.40
$5.72 $143.00
$5.51 $275.50
$5.33 $533.00
$5.09 $2,545.00
$5.06 $5,060.00
Full Reel (Order in multiples of 2500)
$4.61 $11,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa, 26 kPa to 406 kPa
0.6 %
Digital
SMD/SMT
I2C
1.7 V to 3.6 V
No Port
24 bit
CCLGA-7
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 11.9 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99

ILPS28QSW Dual Absolute Digital Output Barometer

STMicroelectronics ILPS28QSW Dual Absolute Digital Output Barometer is an ultra-compact piezoresistive absolute pressure sensor that provides digital output. The device features a dual full-scale, up to user-selectable 4060hPa. The device incorporates a sensing element and an IC interface communicating over the I2C or MIPI I3CSM interface from the sensing element to the application. The ILPS28QSW delivers lower power consumption, achieving lower pressure noise than its predecessor.