SPSB100BTR

STMicroelectronics
511-SPSB100BTR
SPSB100BTR

Mfr.:

Description:
Power Management Specialised - PMIC Power management IC for highly integrated processors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.85 $7.85
$6.08 $60.80
$5.63 $140.75
$5.15 $515.00
$4.91 $1,227.50
$4.76 $4,760.00
Full Reel (Order in multiples of 2000)
$4.55 $9,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
SPSB100
Automotive
SMD/SMT
VFQFN-56
29 V
3 V
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Application: High Integration Application Processors
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 29 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SPSB100 Automotive Power Management IC (PMIC)

STMicroelectronics SPSB100 Automotive Power Management IC (PMIC) is a fully integrated automotive power management system IC specially designed for highly integrated application processors (for example, Stellar G and P MCU families). It offers low power mode, high current capability, and enhanced system power supply functionality. It combines a 3-switch mode power supply with two integrated linear voltage regulators. The device integrates two more wake-up inputs and advanced fail-safe functionalities.