MTFC128GAVATTC-AIT

Micron
340-458156-TRAY
MTFC128GAVATTC-AIT

Mfr.:

Description:
Universal Flash Storage - UFS UFS 1Tbit 153/196 LFBGA IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 390 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.39 $55.39

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Universal Flash Storage - UFS
RoHS:  
128 GB
TLC
3.3 V
UFS 3.1
- 40 C
+ 95 C
LFBGA-153
13 mm x 11.5 mm x 1.3 mm
Tray
Application: Industrial
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1520
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

176-Layer NAND Universal Flash Storage (UFS) 3.1

Micron 176-Layer NAND Universal Flash Storage (UFS) 3.1 is a lighting-fast Flash memory solution based on 3D Replacement Gate technology, optimized for high-end and flagship phones. The 175-layer UFS 3.1 unlocks 5G's potential with up to 75% faster sequential write and random read performance than the prior 96-layer generation, enabling downloads of two-hour 4K movies in as little as 9.6s. Micron 176-layer UFS 3.1 features a compact design ideal for the high capacity, small form factors required in mobile devices. Micron 176-layer NAND UFS 3.1 is offered in 128GB, 256GB, 512GB, 1TB, and 2TB capacities.