PDIP-4 Gull Wing Transistor Output Optocouplers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 51,584In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 14,161In Stock
22,000Expected 2026/07/06
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 12,894In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 36,534In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 9,150In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 7500 % 50 mA 1.4 V 35 V 80 mA 1 V 300 us 250 us 200 mW - 30 C + 100 C Reel, Cut Tape
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23,669In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29,391In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 18,877In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 18,905In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% 975In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 29,200In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 10,811In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-300% 3,288In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 100 % 60 mA 1.65 V 70 V 100 mA 400 mV 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% 2,344In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 250 % 60 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 6 V 150 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch 8,801In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 30 mA 1.4 V 70 V 30 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501A Reel, Cut Tape, MouseReel


Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5,829In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501L Tray
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR 26,118In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 61,345In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 14,630In Stock
24,000Expected 2026/05/13
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 13,891In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 22,001In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 36,586In Stock
9,970Expected 2026/04/24
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 11,835In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 14,137In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 24,682In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel