BAS20 Small Signal Switching Diodes

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Small Signal Switching Diodes 250 Volt Fast Switch 33,435In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt2.5A 50ns 26,275In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 9,935In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 625mA 50ns 18,878In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200V 350mW 73,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 350MW 120V 15,696In Stock
93,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated BAS21Q-7-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 3K 2,856In Stock
6,000Expected 2026/04/15
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated BAS21Q-13-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 10K 16,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns 2.5A IFSM 23,762In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 625mA 50ns
45,000Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
Reel: 10,000

BAS21-G Reel, Cut Tape, MouseReel