74AHCT04APWJ

Nexperia
771-74AHCT04APWJ
74AHCT04APWJ

Mfr.:

Description:
Inverters SOT402-1 HEX INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,683

Stock:
1,683 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.207 $2.07
$0.178 $17.80
$0.165 $33.00
$0.156 $78.00
$0.15 $150.00
Full Reel (Order in multiples of 2500)
$0.135 $337.50
$0.131 $655.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
TTL
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 8 mA
Input Level: TTL
Low Level Output Current: 8 mA
Product Type: Inverters
Propagation Delay Time: 3.1 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935338676118
Unit Weight: 56.224 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99