AS4C512M32MD4V-046BIN

Alliance Memory
913-AS4C512M32MD4V46
AS4C512M32MD4V-046BIN

Mfr.:

Description:
DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 2133MHZ, INDUSTRIAL TEMP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.12 $89.12
$82.19 $821.90
$79.50 $1,987.50
$77.50 $3,875.00
$77.48 $9,297.60
240 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4X
16 Gbit
32 bit
2.133 GHz
FBGA-200
512 M x 32
3.5 ns
1.7 V
1.95 V
- 40 C
+ 95 C
AS4C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM

Alliance Memory 2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM is organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is a 16n prefetch architecture with an interface. It's designed to transfer two data words per clock cycle at the I/O pins. These devices offer fully synchronous operations referenced to the rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.