FGH40T120SMD IGBTs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi IGBTs 1200V 40A FS2 Trench IGBT 1,094In Stock
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 555 W - 55 C + 175 C FGH40T120SMD Tube

onsemi IGBTs 1200V, 40A Field Stop Trench IGBT 493In Stock
Min.: 1
Mult.: 1
Si TO-247G03-3 Through Hole Single 1.2 kV 1.8 V - 25 V, 25 V 80 A 555 W - 55 C + 175 C FGH40T120SMD Tube