GRF5508

Guerrilla RF
459-GRF5508
GRF5508

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,029

Stock:
1,029 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.19 $4.19
$3.16 $31.60
$2.90 $72.50
$2.62 $262.00
$2.49 $622.50
$2.47 $1,235.00
$2.33 $2,330.00
Full Reel (Order in multiples of 1500)
$2.26 $3,390.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
800 MHz to 900 MHz
5 V
200 mA
28 dB
4.5 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
32 dBm
50 dBm
- 40 C
+ 85 C
GRF5508
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 850 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 849 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF55x High Linearity Power Amplifiers

Guerrilla RF GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The Guerrilla RF GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer-premise equipment, and picocell/femtocell.