IS31FL3197-CLS2-TR

Lumissil
870-IS313197-CLS2-TR
IS31FL3197-CLS2-TR

Mfr.:

Description:
LED Lighting Driver ICs Charge pump RGBW LED driver with programmable self-running patterns, WLCSP-16(1.88mm1.88mm), T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,841

Stock:
2,841 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2841 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.826 $8.26
$0.745 $18.63
$0.658 $65.80
$0.618 $154.50
$0.592 $296.00
$0.519 $519.00
Full Reel (Order in multiples of 3000)
$0.507 $1,521.00

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
4 Output
Charge Pump
10 mA
WLCSP-16
3.3 V
2 V
1 MHz
Adjustable
- 40 C
+ 85 C
Charge Pump
Reel
Cut Tape
Brand: Lumissil
Input Voltage: 2 V to 3.3 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 2.4 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.