MCAC1D4N04YL-TP

Micro Commercial Components (MCC)
833-MCAC1D4N04YL-TP
MCAC1D4N04YL-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN5060

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,978

Stock:
4,978 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.994 $9.94
$0.711 $71.10
$0.604 $302.00
$0.549 $549.00
$0.516 $1,290.00
Full Reel (Order in multiples of 5000)
$0.48 $2,400.00
$0.479 $4,790.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
185 A
2.2 mOhms
- 20 V, 20 V
1.8 V
89 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 84 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MCACx 30V-60V Logic-Level N-Channel MOSFETs

Micro Commercial Components (MCC) MCACx 30V-60V Logic-Level N-channel MOSFETs feature Split-Gate Trench (SGT) MOSFET technology. These MOSFETs offer unique benefits for engineers looking to drive them directly by MCU through I/O ports. The MCACx MOSFETs operate at a 1.2V to 2.5V maximum gate threshold voltage range and a 1.2°C/W to 1.6°C/W maximum junction to case thermal resistance range. These MOSFETs solve design challenges while enhancing operation and efficiency in a range of applications. The MCACx MOSFETs provide low RDS(on) values from 1.1mΩ to 2.7mΩ, to minimize losses. These MOSFETs are RoHS compliant and come in a high-power DFN5060 package that ensures suitability for compact design needs. Typical applications include battery management systems, lighting controls, motor drives, DC-DC converters and low-side switches.