MCAC80P06YHE3-TP

Micro Commercial Components (MCC)
833-MCAC80P06YHE3-TP
MCAC80P06YHE3-TP

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,561

Stock:
6,561 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.76 $2.76
$1.78 $17.80
$1.23 $123.00
$0.996 $498.00
$0.954 $954.00
$0.929 $2,322.50
Full Reel (Order in multiples of 5000)
$0.929 $4,645.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
P-Channel
1 Channel
60 V
80 A
6.1 mOhms
- 18 V, 18 V
2.6 V
81 nC
- 55 C
+ 150 C
120 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: MCAC80P06Y
Factory Pack Quantity: 5000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

AEC-Q101 40V-100V Trench MOSFETs

Micro Commercial Components (MCC) AEC-Q101 40V-100V Trench MOSFETs are N-channel and P-channel power MOSFETs that are PPAP capable. These Trench MOSFETs come in trench and split-gate trench MOSFET technologies that provide flexibility. The trench and split gate MOSFETs support high-voltage, including auto power supplies, DC-DC converters, and electric field distribution. These MOSFETs feature Low RDS(on) to minimize conduction losses, and low capacitance reduces driver loss. The AEC-Q101 qualified MOSFETs are halogen-free, RoHS compliant, and meet UL 94V-0 flammability rating. These MOSFETs are ideal for battery charging, Battery Management Systems (BMS), automotive lighting, Electric Power Steering (EPS), DC-DC converters, high voltage protection, and motor controls.

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.