SICW100N065H-BP

Micro Commercial Components (MCC)
833-SICW100N065H-BP
SICW100N065H-BP

Mfr.:

Description:
SiC MOSFETs SiC MOSFET,TO-247AB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 337 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.91 $6.91
$5.06 $50.60
$4.11 $411.00
$3.64 $1,820.00
$3.22 $3,220.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247AB-3
N-Channel
1 Channel
650 V
32 A
130 mOhms
- 10 V, + 25 V
2.6 V
66 nC
- 55 C
+ 175 C
166 W
Enhancement
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 8.5 S
Packaging: Bulk
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 17 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SICWx Silicon Carbide (SiC) MOSFETs

Micro Commercial Components (MCC) SICWx Silicon Carbide (SiC) MOSFETs are high-speed switching 650V SiC MOSFETs. These MOSFETs utilise SiC MOSFET technology and are well-suited for high-voltage applications, providing reliable operation in harsh industrial environments. The SICWx MOSFETs are designed with low RDS(on) and low gate charge to reduce switching losses and contribute to improved overall system efficiency. The efficiency-boosting design and TO-247 package deliver superior thermal performance, while the 3-pin or 4-pin (Kelvin-source pin) options enhance the versatility. The SICWx MOSFETs feature a rugged design and are avalanche capable, enabling better thermal management and efficiency. These MOSFETs are ideally used in power supplies, telecommunications, renewable energy systems, and motor drives.

DC Fast Charging Solutions

MCC DC Fast Charging Solutions support the next generation of EV infrastructures with high-performance components designed for speed, safety, and system efficiency. As global EV adoption accelerates, fast chargers are crucial for meeting driver expectations, cutting charge times dramatically, and making electric mobility more practical and scalable.