2.7 mm Zener Diodes

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Vishay Semiconductors Zener Diodes 170 Volt 1.5W 5% 8,482In Stock
Min.: 1
Mult.: 1
: 3,000

170 V Axial DO-41 1.5 W 5 % 500 nA 1.2 kOhms - 55 C + 150 C Single 5 mA Ammo Pack
ROHM Semiconductor Zener Diodes 1000mW Pd SOD-128 PMDTM 16Vz(V) Min 7,257In Stock
Min.: 1
Mult.: 1
: 3,000

16 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 12 Ohms - 55 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 2-2.24V 40mA SOD-128; PMDTM 8,155In Stock
Min.: 1
Mult.: 1
: 3,000

2 V SMD/SMT SOD-128-2 1 W 6 % 200 uA 25 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Zener Diodes 6.8-7.7V 40mA SOD-128; PMDTM 10,000In Stock
Min.: 1
Mult.: 1
: 3,000

6.8 V SMD/SMT SOD-128-2 1 W 6 % 20 uA 6 Ohms - 55 C + 150 C Single 40 mA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 120 Volt 1.5W 5% 4,628In Stock
Min.: 1
Mult.: 1
: 5,500

120 V Axial DO-41 1.5 W 5 % 500 nA 700 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape
Vishay Semiconductors Zener Diodes 160 Volt 1.5W 5% 2,645In Stock
Min.: 1
Mult.: 1
: 3,000

160 V Axial DO-41 1.5 W 5 % 500 nA 1.1 kOhms - 55 C + 150 C Single 5 mA Ammo Pack
Diotec Semiconductor Zener Diodes Zener, SMA, 10V, 1W, 5% 15,089In Stock
Min.: 1
Mult.: 1
: 7,500

10 V SMD/SMT DO-214AC-2 1.5 W 5 % 1 uA 5.2 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel Z1SMA/B/C
Comchip Technology Zener Diodes ZENER 1W 27V AEC-Q101 439In Stock
Min.: 1
Mult.: 1
: 2,000

27 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 35 Ohms - 55 C + 150 C Single 9.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 3.6V AEC-Q101 3,483In Stock
Min.: 1
Mult.: 1
: 2,000

3.6 V SMD/SMT DO-214AC-2 1 W 5 % 100 uA 10 Ohms - 55 C + 150 C Single 69 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes 1.0W, VR=3.6V 990In Stock
Min.: 1
Mult.: 1
: 2,000

3.6 V SMD/SMT DO-214AC-2 1 W 5 % 10 Ohms - 55 C + 150 C Single 69 mA Reel, Cut Tape, MouseReel CZRA4729
Comchip Technology Zener Diodes 1.0W, VR=4.7V 3,758In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 V SMD/SMT DO-214AC-2 1 W 5 % 8 Ohms - 55 C + 150 C Single 53 mA Reel, Cut Tape, MouseReel CZRA4732
Comchip Technology Zener Diodes 1.0W, VR=20V 1,982In Stock
Min.: 1
Mult.: 1
: 2,000

20 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA Reel, Cut Tape, MouseReel CZRA4747
Comchip Technology Zener Diodes ZENER 1W 3.3V 2,190In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 V SMD/SMT DO-214AC-2 1 W 5 % 10 Ohms - 55 C + 150 C Single 76 mA Reel, Cut Tape, MouseReel CZRA4728
Comchip Technology Zener Diodes 1.0W, VR=4.3V 345In Stock
Min.: 1
Mult.: 1
: 2,000

4.3 V SMD/SMT DO-214AC-2 1 W 5 % 9 Ohms - 55 C + 150 C Single 58 mA Reel, Cut Tape, MouseReel CZRA4731
Comchip Technology Zener Diodes 1.0W, VR=4.7V 2,453In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 V SMD/SMT DO-214AC-2 1 W 5 % 8 Ohms - 55 C + 150 C Single 53 mA Reel, Cut Tape, MouseReel CZRA4732
Comchip Technology Zener Diodes ZENER 1W 5.6V AEC-Q101 1,746In Stock
Min.: 1
Mult.: 1
: 2,000

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 5 Ohms - 55 C + 150 C Single 45 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes ZENER 1W 6.8V AEC-Q101 927In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 V SMD/SMT DO-214AC-2 1 W 5 % 10 uA 3.5 Ohms - 55 C + 150 C Single 37 mA AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Zener Diodes 1000mW, 5%, Zener Diode 2,037In Stock
Min.: 1
Mult.: 1
: 5,000

120 V Through Hole DO-41-2 1 W 5 % 5 uA 550 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape 1MxxxZ
Comchip Technology Zener Diodes 1.0W, VR=5.6V 2,677In Stock
Min.: 1
Mult.: 1
: 2,000

5.6 V SMD/SMT DO-214AC-2 1 W 5 % 5 Ohms - 55 C + 150 C Single 45 mA Reel, Cut Tape, MouseReel CZRA4734
Comchip Technology Zener Diodes ZENER 1W 20V AEC-Q101 1,736In Stock
Min.: 1
Mult.: 1
: 2,000

20 V SMD/SMT DO-214AC-2 1 W 5 % 5 uA 22 Ohms - 55 C + 150 C Single 12.5 mA AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Zener Diodes DIODE ZENER 15V 1W SMAF 1,829In Stock
Min.: 1
Mult.: 1
: 2,000

15 V SMD/SMT DO-214AC-2 1 W 5 % 14 Ohms - 55 C + 150 C Single 17 mA Reel, Cut Tape, MouseReel CZRA4744
Comchip Technology Zener Diodes Zener Diode 100mW, 12V 4,155In Stock
Min.: 1
Mult.: 1
: 2,000

12 V SMD/SMT DO-214AC-2 1 W 5 % 9 Ohms - 55 C + 150 C Single 21 mA Reel, Cut Tape, MouseReel CZRA4742
Taiwan Semiconductor Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode 9,166In Stock
Min.: 1
Mult.: 1
: 5,000

12 V Through Hole DO-41-2 1 W 5 % 5 uA 9 Ohms - 55 C + 150 C Single 21 mA Reel, Cut Tape 1N47xxA
Vishay Semiconductors Zener Diodes 180 Volt 1.5W 5% 10,828In Stock
Min.: 1
Mult.: 1
: 5,500

180 V Axial DO-41 1.5 W 5 % 500 nA 1.3 kOhms - 55 C + 150 C Single 5 mA Reel, Cut Tape
ROHM Semiconductor Zener Diodes 11-12.3V 20mA SOD-128; PMDTM 14,941In Stock
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-128-2 1 W 6 % 10 uA 8 Ohms - 55 C + 150 C Single 20 mA AEC-Q101 Reel, Cut Tape, MouseReel