Microchip MCP6043 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 9,219In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 592In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 695In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 682In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 5,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz 592In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5.5 V 1.4 V MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

5.5 V 1.4 V MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

5.5 V 1.4 V SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6043 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 10KHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

5.5 V 1.4 V SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6043 AEC-Q100 Reel