Microchip MCP6242 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 26,157In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V, 550 kHz OP, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 650 kHz 300 mV/us 7 mV 1.1 nA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 6,282In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 650 kHz 300 mV/us 5 mV 1.1 nA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 1,192In Stock
Min.: 1
Mult.: 1

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 756In Stock
Min.: 1
Mult.: 1

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 650kHz Extended Temp 2,889In Stock
Min.: 1
Mult.: 1

2 Channel 550 kHz 300 mV/us 5 mV 1 pA 5.5 V 1.8 V 50 uA 23 mA 60 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6242 AEC-Q100 Tube