Microchip MCP6404 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op E temp 3,294In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op H temp 415In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad, 1.8V 1MHz, Op, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 1 MHz 1 mV 800 pA 6 V 1.8 V 55 uA 15 mA 76 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op E temp 2,576In Stock
Min.: 1
Mult.: 1
Reel: 2,600

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op E temp 706In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op E temp 1,127In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op H temp Non-Stocked
Min.: 2,600
Mult.: 2,600
Reel: 2,600

4 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6404 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op H temp Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 MHz 500 mV/us 4.5 mV 800 pA 71 dB SOIC-14 SMD/SMT - 40 C + 125 C MCP6404 Reel