Microchip MCP6V28 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp 183In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp 229In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 2 MHz 1 V/us 2 uV 5 nA 5.5 V 2.3 V 620 uA 22 mA 120 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V28 AEC-Q100 Reel