STMicroelectronics TS914 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V 4,393In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 230 uA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Lo pwr w/ CMOS input 2.7 to 16V 5mV 4,917In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 230 uA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V 184In Stock
3,000Expected 2026/03/09
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 1.4 mA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 Tube