STMicroelectronics TSC101 Series Current Sense Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 26,850In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT 20V/V AMPLIFIER 15,454In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 500 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HS Current Sense 300uA 2.8 to 30V 1,140In Stock
3,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 500 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED 100 V/V 4,203In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 450 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 1,860In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 450 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED GAIN 50V/V 1,344In Stock
3,000Expected 2026/07/06
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel