STMicroelectronics TSZ122 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 2,745In Stock
Min.: 1
Mult.: 1
: 4,000

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 11,471In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy 0 drift micropowr 5V 5,344In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 3,821In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 400 kHz 190 mV/us 1 uV 300 pA 5.5 V 1.8 V 31 uA 18 mA 115 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Very high accuracy (5 uV) zero drift 5 V CMOS Op-Amps, dual, GBP=400kHz 8In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

1 Channel 400 kHz 170 mV/us 1 uV 300 pA 5.5 V 1.8 V 28 uA 8 mA 110 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ122 Reel, Cut Tape, MouseReel