STMicroelectronics TSZ901 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp 2,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6 V/us 5 uV 5.5 V 2.5 V 1.5 mA 115 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ901 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7 uV) high bandwidth (10 MHz) zero drift 5 V op amp - Auto Qualified 2,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSZ901 AEC-Q100 Reel, Cut Tape, MouseReel