Texas Instruments LMV771 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Noise Prec Op Am p In A 926-LMV771MG A 926-LMV771MGX/NOPB 17,998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV771 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers SGL/Dual/Quad Lo Noi se RRO OpAmp A 926- A 926-LMV771MG/NOPB 935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LMV771 Reel, Cut Tape, MouseReel