Texas Instruments OPA2189 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDR 9,260In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 20 V/us 1.5 uV 10 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Tube

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 6,478In Stock
7,500Expected 2026/06/12
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 36 V, 18 V 4.5 V, 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKR 518In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 14 MHz 20 V/us 800 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189ID 7In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 14 MHz 20 V/us 1.5 uV 10 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel