Texas Instruments THS4271 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion A 595-TH A 595-THS4271DR 140In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 139In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion A 595-TH A 595-THS4271DGNR 54In Stock
Min.: 1
Mult.: 1

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion 127In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4271 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion A 595-TH A 595-THS4271DGN Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4271 1 Channel 350 MHz 1 kV/us 68 dB 67 dB to 72 dB 15 uA 10 mV 15 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Mil Enhance Stable V oltage Feedback Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4271 1 Channel 350 MHz 1 kV/us 68 dB 67 dB to 72 dB 15 uA 14 mV 15 V 5 V 22 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel

Texas Instruments High Speed Operational Amplifiers Mil Enhance Stable V oltage Feedback Amp A 595-THS4271MDGNREP Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4271 1 Channel 350 MHz 1 kV/us 68 dB 67 dB to 72 dB 15 uA 14 mV 15 V 5 V 22 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel