Texas Instruments THS4281 Series High Speed Operational Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DR 489In Stock
Min.: 1
Mult.: 1

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 2,282In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVT 6,236In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DGKR 254In Stock
Min.: 1
Mult.: 1

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DGK Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4281 1 Channel 35 V/us 105 dB 90 dB to 107 dB 800 nA 2.5 mV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281D Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4281 1 Channel 35 V/us 105 dB 90 dB to 107 dB 800 nA 2.5 mV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel