Texas Instruments TL082H Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4 -mV offset voltag 28,302In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 1.143 mA 26 mA 100 dB 21 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TL082H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4 -mV offset voltag 19,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5.25 MHz 20 V/us 1 mV 1 pA 40 V 4.5 V 1.143 mA 26 mA 100 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TL082H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5.25-MHz 4 -mV offset voltag 3,530In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3 MHz 20 V/us 1 mV 5 nA 15 V 5 V 1.4 mA 80 dB 37 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL082H Reel, Cut Tape, MouseReel