Texas Instruments TLC2202 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202CDR A 595-T A 595-TLC2202CDR 165In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Dual LoNoise Prcsion OP AMP A 595-TLC220 A 595-TLC2202CPSR 233In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 80 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail A 595-T A 595-TLC2202CPS 1,137In Stock
Min.: 1
Mult.: 1
Reel: 2,000

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2202 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low Noise 166In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail 65In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail A 595-T A 595-TLC2202CD Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-14 SMD/SMT 0 C + 70 C TLC2202 Reel
Texas Instruments Precision Amplifiers Dual Lo-Noise Prec R ail-to-Rail Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB PDIP-8 Through Hole 0 C + 70 C TLC2202 Tube