SIP-8 Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise 3In Stock
8Expected 2026/09/11
Min.: 1
Mult.: 1

1 Channel 140 MHz 2.1 kV/us 5 mV 400 pA 900 V 100 mA 92 dB 5 nV/sqrt Hz SIP-8 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
140 MHz 2.1 kV/us 5 mV 400 pA 450 V 50 V 100 mA 92 dB 4 nV/sqrt Hz SIP-8 Through Hole No Shutdown - 40 C + 85 C
Nisshinbo Operational Amplifiers - Op Amps Low Current Op Amp Non-Stocked
Min.: 2,000
Mult.: 2,000

2 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 16 V, 32 V 1.35 V, 2.7 V 500 uA 80 dB 32 nV/sqrt Hz SIP-8 Through Hole No Shutdown - 40 C + 85 C NJM2132 Tube