TO-263-7 Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers 353In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 7.5 MHz 23 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C OPA453 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing 5,097In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 300 mA High Speed Bu ffer with Adjustabl A 926-LMH6321TS/NOPB 428In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 120 MHz 1.8 kV/us 35 mV 15 uA 16 V, 32 V 2.5 V, 5 V 17.5 mA 300 mA 56 dB 2.8 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 125 C LMH6321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers 304In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing 425In Stock
7,000On Order
Min.: 1
Mult.: 1
: 500

1 Channel 1 MHz 6 V/us 5 mV 500 nA 60 V 8 V 10 mA 500 mA 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA547 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
1,000On Order
Min.: 1
Mult.: 1
: 250

1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 370In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier 1,329In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 12 MHz 24 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA552 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Hi-Vltg Hi-Current E xc Output Swing
4,000Expected 2027/04/30
Min.: 1
Mult.: 1
: 500

1 Channel 1 MHz 10 V/us 10 mV 500 nA 60 V 8 V 17 mA 3 A 95 dB 90 nV/sqrt Hz TO-263-7 SMD/SMT Shutdown - 40 C + 85 C OPA548 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
12,913On Order
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FAKTWT
2,750On Order
Min.: 1
Mult.: 1
: 250

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers
500Expected 2026/11/30
Min.: 1
Mult.: 1
: 250

1 Channel 1.8 MHz 7.2 V/us 3 mV 100 pA 80 V 20 V 5.5 mA 50 mA 94 dB 21 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier
2,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FA/500
498Expected 2026/09/18
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel