Analog Devices / Maxim Integrated Analog Comparators

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 12,411In Stock
Min.: 1
Mult.: 1
Max.: 12,411
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 5 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 7,906In Stock
Min.: 1
Mult.: 1
Max.: 7,906
: 2,500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,907In Stock
Min.: 1
Mult.: 1
Max.: 2,907

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 2,446In Stock
Min.: 1
Mult.: 1
Max.: 2,446

SMD/SMT UMAX-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22,381In Stock
Min.: 1
Mult.: 1
Max.: 22,381
: 2,500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2,978In Stock
Min.: 1
Mult.: 1
Max.: 2,978

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 7,820In Stock
Min.: 1
Mult.: 1
Max.: 7,820

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14,645In Stock
Min.: 1
Mult.: 1
Max.: 14,645
: 2,500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12,333In Stock
Min.: 1
Mult.: 1
Max.: 12,333
: 2,500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 26,300In Stock
Min.: 1
Mult.: 1
Max.: 26,300
: 2,500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 4,213In Stock
Min.: 1
Mult.: 1
Max.: 4,213
: 2,500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1,788In Stock
Min.: 1
Mult.: 1
Max.: 1,788

SMD/SMT WLP-4 1 Channel Push-Pull 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40005 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 3,747In Stock
Min.: 1
Mult.: 1
Max.: 3,747
: 2,500

SMD/SMT SOT-23-8 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2,526In Stock
2,500Expected 2026/09/03
Min.: 1
Mult.: 1
Max.: 4,956
: 2,500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2,595In Stock
Min.: 1
Mult.: 1
Max.: 2,595
: 2,500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2,370In Stock
Min.: 1
Mult.: 1
Max.: 2,370

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 2,455In Stock
Min.: 1
Mult.: 1
Max.: 2,455

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1,211In Stock
Min.: 1
Mult.: 1
Max.: 1,211

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2,004In Stock
Min.: 1
Mult.: 1
Max.: 2,004

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1,661In Stock
Min.: 1
Mult.: 1
Max.: 1,661

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 500 uV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 598In Stock
Min.: 1
Mult.: 1
Max.: 584

SMD/SMT TDFN-8 1 Channel LVDS 2.7 V 3.6 V 17 mA 500 uV 1.3 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1,007In Stock
Min.: 1
Mult.: 1
Max.: 1,007

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1,590In Stock
Min.: 1
Mult.: 1
Max.: 1,590

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 731In Stock
Min.: 1
Mult.: 1
Max.: 731

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 uA 15 uA 10 mV - 40 C + 85 C MAX932 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi 283In Stock
Min.: 1
Mult.: 1
Max.: 283

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 4.5 mA 15 uA 10 mV - 40 C + 85 C MAX933 Tube