Analog Comparators

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Micropower Dual Volt 10,034In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3,473In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5,799In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4,365In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 11,724In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 14,701In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 30,924In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 91,445In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5,342In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 6,809In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6,380In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 3,872In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA 0 C + 70 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 2,378In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 2,736In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparators 6,350In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 7,247In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 1,752In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2,417In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 18 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2,394In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Quad Volt 6,638In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 16In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 2,100In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,984In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

TS3121A Reel, Cut Tape, MouseReel