ADCMP573 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators \Single Supply, PECL on XFCB3.0 74In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 80 mA 35 mA 5 mV 25 uA - 40 C + 85 C ADCMP573 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single Supply, PECL on XFCB3.0-WAFFLE PA 51In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 66 mA 35 mA 2 mV 25 uA - 40 C + 85 C ADCMP573 Waffle
Analog Devices Analog Comparators Single Supply, PECL on XFCB3.0 Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SMD/SMT LFCSP-16 1 Channel PECL General Purpose with Latch 3.3 V 5 V 66 mA 2 mV 25 uA - 40 C + 85 C ADCMP573 Reel