Current Sense Amplifiers

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,426In Stock
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 120 dB 35 uA 60 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HS Current Sense 300uA 2.8 to 30V 801In Stock
3,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 500 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED 100 V/V 42In Stock
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 450 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 122In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 40 kHz 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 65 uA 0.03 % SMD/SMT SC-70-6 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1,178In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 620 kHz - 20 V to 70 V 115 dB 350 uA 200 uV 5.5 V 2.7 V 1.5 mA - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers 60 V/V 458In Stock
2,500Expected 2026/08/17
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 284In Stock
4,000Expected 2026/08/21
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 415 kHz - 20 V to 70 V 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 499In Stock
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 8 kHz 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 439In Stock
3,000Expected 2027/02/05
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 499In Stock
Min.: 1
Mult.: 1
: 3,000
TSC21 1 Channel 100 kHz 26 V 100 dB 35 uA 100 uV 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 20 Gain 777In Stock
3,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 3,000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2,474In Stock
Min.: 1
Mult.: 1
: 2,500

TSC20 1 Channel 16 uA 100 uV 18 V 2.7 V 0.05 % - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 2,760In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 16 uA 100 uV 18 V 2.7 V 0.05 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 1,978In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 16 uA 18 V 2.7 V 840 uA 0.05 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers
17,045On Order
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 100 kHz - 300 mV to 26 V 100 dB 28 uA 100 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 840In Stock
Min.: 1
Mult.: 1
: 4,000

TSC20 1 Channel 1 MHz 80 V 120 dB 16 uA 100 uV 18 V 2.7 V 1.85 mA 0.05 % - 40 C + 125 C SMD/SMT MinSO-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 513In Stock
Min.: 1
Mult.: 1
: 3,000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 45In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers HIGH SIDE CURRENT INT FIXED GAIN 50V/V
9,000On Order
Min.: 1
Mult.: 1
: 3,000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier
3,000Expected 2027/06/14
Min.: 1
Mult.: 1
: 4,000

TSC20 AEC-Q100 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers
2,973Expected 2027/01/06
Min.: 1
Mult.: 1
: 3,000

TSC21 1 Channel 25 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel
STMicroelectronics Current Sense Amplifiers High-Side 2.8 to 30V Cond Amp -16 to 60V Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

TSC102 1 Channel 800 kHz 2.8 V to 30 V 100 dB 5 uA 1.5 mV 5.5 V 3.5 V 240 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, high side current sense amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSC103 1 Channel 2.9 V to 70 V 105 dB 500 uV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4,000

TSC103 1 Channel 2.9 V to 70 V 105 dB 500 uV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel