Differential Differential Amplifiers

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7,344In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 12,344
: 1,000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3,612In Stock
Min.: 1
Mult.: 1
Max.: 3,612
: 2,500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB 574In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6555 1 Channel 1.2 GHz 3 kV/us 68 dB 100 uA 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1,082In Stock
Min.: 1
Mult.: 1
Max.: 1,082

AD8146 3 Channel 700 MHz 3000 V/us - 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 300MHz L Dist, L N Diff Amp/ADC Drvr (AV 135In Stock
Min.: 1
Mult.: 1
Max.: 135

LT6402-20 1 Channel 300 MHz 400 V/us 35 mA 15 uA 1 mV 5.5 V 4 V 30 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 655In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 620 kHz 2.2 V/us 125 dB 21 uA 300 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 850 kHz 2.2 V/us 125 dB 21 uA 370 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 699In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 1080 kHz 2.2 V/us 125 dB 21 uA 520 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vol tage Difference Ampl 700In Stock
Min.: 1
Mult.: 1
: 3,000

INA151 1 Channel 1600 kHz 2.2 V/us 123 dB 21 uA 960 uV 20 V 2.7 V - 55 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe 684In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500

1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB 592In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 7GHz Ultra-WB Fully Diff Amp A 595-LMH34 A 595-LMH3401IRMSR 527In Stock
Min.: 1
Mult.: 1
: 250

LMH3401 1 Channel 7 GHz 18 kV/us - 72 dB 10 uA 1.2 mV 5.25 V 3.15 V 55 mA - 40 C + 85 C SMD/SMT UQFN-14 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers 5Ghz Ultra Wideband Dig Var Gain Amp A 5 A 595-LMH6401IRMZR 358In Stock
Min.: 1
Mult.: 1
: 250

LMH6401 1 Channel 4.5 GHz 18.2 kV/us 38.4 dB 100 uA 10 mV 5.25 V 4 V 69 mA - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130ID 1,603In Stock
Min.: 1
Mult.: 1
: 2,500

THS4130 1 Channel 52 V/us 80 dB to 95 dB 150 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 758In Stock
Min.: 1
Mult.: 1
Max.: 758

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers MiniSO LoCost Hi-Spd Differential Driver

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Lo Distortion 1.2GHz Diff Dvr A 926-LMH6 A 926-LMH6555SQ/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

LMH6555 1 Channel 3 kV/us 40 dB to 68 dB 50 mV 3.63 V 2.97 V 120 mA - 40 C + 85 C SMD/SMT LLP-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Radiation-tolerant h igh common-mode vol Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250
1 Channel 5 V/us 100 dB 18 V 4 V - 55 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Differential Amplifiers High-precision 80MH z CMOS fully differe Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
1 Channel 80 MHz 57 V/us 114 dB 60 mA 20 pA 1.4 mV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT QFN-10 Reel
Texas Instruments Differential Amplifiers Ultra-High Precision CMOS NRI/RRO Fully Differential Amplifier 8-VSSOP -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,500

THS4536 1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V 4.7 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 80MHz GBW High Preci sion NRI/RRO Fully Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
1 Channel 80 MHz 57 V/us 114 dB 20 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel