Tube Differential Amplifiers

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers Hi-Speed Precision A 595-INA154U/2K5 A 5 A 595-INA154U/2K5 550In Stock
Min.: 1
Mult.: 1

INA154 1 Channel 3.1 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGNR 106In Stock
Min.: 1
Mult.: 1

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4500IDGNR 195In Stock
Min.: 1
Mult.: 1

THS4500 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V A A 595-THS4501IDR 171In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers High-Speed Fully Dif ferential +/-5 V 261In Stock
Min.: 1
Mult.: 1

THS4501 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 7 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp A 595-THS4503IDGNR A 595-THS4503IDGNR 220In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR 870In Stock
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Analog Devices / Maxim Integrated Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail 752In Stock
Min.: 1
Mult.: 1

MAX4198 1 Channel 175 kHz 0.07 V/us 74 dB 5.5 mA 100 nA 30 uV 7.5 V 2.7 V 42 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology Differential Amplifiers Single, Fully Differential Amplifier, E Temp 1,183In Stock
1,200Expected 2026/03/13
Min.: 1
Mult.: 1

MCP6D11 1 Channel 90 MHz 25 V/us 95 dB 75 mA - 700 nA 150 uV 5.5 V 2.5 V 1.4 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 1,902In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 75 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 541In Stock
Min.: 1
Mult.: 1

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Hi Temp Very Lo Pwr Neg RI RRO Diff Amp 104In Stock
Min.: 1
Mult.: 1

THS4521 1 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.1 mA - 55 C + 210 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers 900Mhz Diff Amp W/ C lamp A 926-LMH6553M A 926-LMH6553MRE/NOPB 364In Stock
Min.: 1
Mult.: 1

LMH6553 1 Channel 900 MHz 2.3 kV/us 82 dB 120 mA 95 uA 12 V 4.5 V 29 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA133UA/2K5 A 595-INA133UA/2K5 348In Stock
Min.: 1
Mult.: 1

INA133 1 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 5 V 950 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices LT6375AHDF#PBF
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier 508In Stock
Min.: 1
Mult.: 1

LT6375 1 Channel 575 kHz 2.4 V/us 106 dB 28 mA 14 uA 300 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT DFN-14 Tube
Analog Devices Differential Amplifiers PDIP High CM Vltg Difference Amplifier 84In Stock
Min.: 1
Mult.: 1

AD629 1 Channel 500 kHz 2.1 V/us 96 dB 25 mA 100 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 77In Stock
Min.: 1
Mult.: 1

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Hgh Cmn mode Vltg Diff Amp 201In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Difference Amp-AD-MCMV 172In Stock
Min.: 1
Mult.: 1

AD8202 1 Channel 50 kHz 0.28 V/us 82 dB 40 nA 2 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp-AD-MCMV (gain-14) 176In Stock
Min.: 1
Mult.: 1

AD8203 1 Channel 60 kHz 0.33 V/us 82 dB 40 nA 1 mV 12 V 3.5 V 250 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp 34In Stock
Min.: 1
Mult.: 1

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp 98In Stock
Min.: 1
Mult.: 1

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 39In Stock
Min.: 1
Mult.: 1

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 87In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Differential Amplifiers High Temp/Voltage Precision DiffAmp 51In Stock
Min.: 1
Mult.: 1

AD8208 1 Channel 70 kHz 1 V/us 80 dB 50 nA 2 mV 5.5 V 4.5 V 1.6 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Tube