High Speed Operational Amplifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 280In Stock
Min.: 1
Mult.: 1

MAX4213 1 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 683In Stock
Min.: 1
Mult.: 1

MAX4392 2 Channel 500 V/us 70 dB 95 dB 50 mA 15 uA 5 mV 11 V 4.5 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 710In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 80In Stock
Min.: 1
Mult.: 1

MAX4216 2 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 185In Stock
Min.: 1
Mult.: 1

MAX4016 2 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 85MHz Op Amps wit 1,917In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4392 2 Channel 500 V/us 70 dB 70 dB 2.5 uA 18 mV 11 V, +/- 5.5 V 4.5 V, +/- 2.25 V - 40 C + 85 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 150In Stock
Min.: 1
Mult.: 1

MAX4204 2 Channel 4.2 kV/us 52 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 126In Stock
Min.: 1
Mult.: 1

MAX4416 2 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 82In Stock
Min.: 1
Mult.: 1

MAX4417 2 Channel 470 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op 72In Stock
Min.: 1
Mult.: 1

MAX9000 2 Channel 1.25 MHz 850 mV/us 106 dB 96 dB 65 mA 2 nA 500 uV 5.5 V 2.5 V 450 uA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, High-Speed, Single-Supply Op 167In Stock
Min.: 1
Mult.: 1

MAX9002 2 Channel 1.25 MHz 850 mV/us 106 dB 96 dB 65 mA 2 nA 1.5 mV 5.5 V 2.5 V 340 uA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Single-Supply, 150MHz, 16-Bit Accurate,
94On Order
Min.: 1
Mult.: 1

MAX4436 2 Channel 388 V/us 115 dB 100 dB 65 mA 22 uA 1 mV 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, 144MHz, Dual/Triple Op Amps wi 8,830Factory Stock Available
Min.: 1
Mult.: 1

MAX4030E 2 Channel 144 MHz 115 V/us 80 dB 70 dB 100 mA 1 uA 5 mV 5.5 V 4.5 V 12 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube