Tube High Speed Operational Amplifiers

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 955In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 100 pA 300 uV 40 V 8 V 1.7 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps 431In Stock
Min.: 1
Mult.: 1

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 656In Stock
Min.: 1
Mult.: 1

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 1,049In Stock
Min.: 1
Mult.: 1

LT1805 4 Channel 85 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U/2K5 1,018In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wdebnd Lo-Noise Vltg-Feedback A 595 A 595-OPA2846IDR 197In Stock
Min.: 1
Mult.: 1

OPA2846 2 Channel 1.65 GHz 600 V/us 90 dB 110 dB 80 mA 21.2 uA 150 uV 5.5 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 496In Stock
Min.: 1
Mult.: 1

MAX4020 4 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 280In Stock
Min.: 1
Mult.: 1

MAX4213 1 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 384In Stock
Min.: 1
Mult.: 1

MAX4414 1 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC QUAD 450MHz, =/-12v AMPLIFIER 413In Stock
Min.: 1
Mult.: 1

AD8024 4 Channel 390 V/us 66 dB 50 mA 7.5 uA 2 mV 24 V 5 V 19.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp 2,133In Stock
Min.: 1
Mult.: 1

AD8092 2 Channel 145 V/us 98 dB 88 dB 45 mA 3.25 uA 1.7 mV 12 V 3 V 4.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 677In Stock
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp 766In Stock
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Analog Devices High Speed Operational Amplifiers Single 180MHz, 350V/ s Rail-to-Rail Input and Output Low Distortion Op Amps 1,330In Stock
Min.: 1
Mult.: 1

LT1809 1 Channel 160 MHz 300 V/us 82 dB 85 mA 8 uA 600 uV 12.6 V 2.5 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x, 1x S 3V, 100MHz Video Op Amps 3,443In Stock
Min.: 1
Mult.: 1

LT6206 2 Channel 100 MHz 600 V/us 90 dB 50 mA 30 uA 1 mV 12.6 V 2.7 V 4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 1,378In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 300In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-High-Speed, Low-Noise, Low-Power, 710In Stock
Min.: 1
Mult.: 1

MAX4203 2 Channel 4.2 kV/us 90 mA 10 uA 1 mV 5.5 V 4 V 2.2 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback 214In Stock
Min.: 1
Mult.: 1

MAX4224 1 Channel 1.2 GHz 1.7 kV/us 61 dB 80 mA 10 uA 500 uV +/- 5.5 V +/- 2.85 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers SOIC 160mA Output Current High Speed Amp 229In Stock
Min.: 1
Mult.: 1

AD8010 1 Channel 800 V/us 114 dB 54 dB 200 mA 20 uA 5 mV 12 V 9 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers miniSO DUAL HIGH SPEED LOW NOISE OP AMP 659In Stock
Min.: 1
Mult.: 1

AD8022 2 Channel 100 MHz 50 V/us 72 dB 98 dB 55 mA 7.5 uA 1.5 mV 26 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers HIGH PERFORMANCE RRIO 1,555In Stock
Min.: 1
Mult.: 1

AD8028 2 Channel 190 MHz 100 V/us 110 dB 110 dB 6.5 mA 6 uA 200 uV 12 V 2.7 V 120 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr 1,062In Stock
Min.: 1
Mult.: 1

LT6204 4 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers High-Speed, Single-Supply, Gain of 2, Cl 180In Stock
Min.: 1
Mult.: 1

MAX4219 3 Channel 600 V/us 120 mA 12 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 380In Stock
Min.: 1
Mult.: 1

LT1057 2 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 150 uV 40 V 8 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube