ADA4899-1 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 2,527In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 413In Stock
Min.: 1
Mult.: 1

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed 1,377In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4899-1 1 Channel 280 MHz 310 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V 4.5 V 16.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Ultra Low Noise and Distortion Hi Speed Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

ADA4899-1 1 Channel 280 MHz 185 V/us 85 dB 130 dB 30 mA 100 nA 35 uV 12 V, +/- 6 V 4.5 V, +/- 2.25 V 16.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel