AMC0100RDENR

Texas Instruments
595-AMC0100RDENR
AMC0100RDENR

Mfr.:

Description:
Isolation Amplifiers Precision +/-250mV-i nput functionally i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2026/03/23
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.35 $3.35
$2.52 $25.20
$2.31 $57.75
$2.08 $208.00
$1.97 $492.50
$1.91 $955.00
$1.85 $1,850.00
$1.80 $4,500.00
Full Reel (Order in multiples of 5000)
$1.76 $8,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0100R
1 Channel
570 Vrms
280 kHz
10 uV
5.5 V
3 V
5.4 mA
- 40 C
+ 125 C
SMD/SMT
VSON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gain Error: 0.04 %
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Single-Ended
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

AMC0100R Functionally Isolated Amplifier

Texas Instruments AMC0100R Functionally Isolated Amplifier is a precision, galvanically isolated amplifier with a ±250mV differential input and a single-ended, ratiometric output. The input is optimized for direct connection to a shunt resistor or other low-impedance signal source. The isolation barrier separates parts of the system that operate on different common-mode voltage levels or noise-sensitive circuitry from power stages. The isolation barrier supports a working voltage of up to 200VRMS/280VDC and transient overvoltages of up to 570VRMS/800VDC (60s).