AMC1351 Series Isolation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWVR 1,072In Stock
Min.: 1
Mult.: 1

AMC1351 1 Channel 5000 Vrms Galvanic 300 kHz 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWV 2,867In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AMC1351 1 Channel 5000 Vrms Galvanic 300 kHz 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel