STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 3,920In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 530 kHz 180 mV/us 3 mV 80 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1851 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 2,070In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 3,764In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU112 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2,434In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.3 MHz 700 mV/us 4 mV 110 nA 130 uA 70 mA 68 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 2,065In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micrpwr w/high merit factor CMOS op amps 2,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV6290A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880kHz CMOS 500uA 1.5V to 5.5V 2,826In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 60uA, small offset, single 2,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 2,370In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps RR 16V CMOS Op Amps 60uA 200 kHz 500uV 2,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz 2,277In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2,416In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Lo pwr w/ CMOS input 2.7 to 16V 5mV 4,917In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 230 uA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Output rail to rail Lo noise Op Amp 7,769In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1,782In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 3,715In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV522A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 2,977In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 1.5 to 5.5 V 29 uA 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.3 MHz 500 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV6294 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.4 MHz 1.1 V/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6391 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5,580In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 60 uA 2.4 MHz 2,262In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.4 MHz 1.1 V/us 800 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV6394A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz, low offset v 2,494In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 200 kHz 120 mV/us 700 uV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Large bandwidth (10MHz), rail-to-rail 16V CMOS Op-Amps, dual 3,996In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 Channel 10 MHz 14.7 V/us 5 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSX922 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V to 16V Op Amp 1,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 Reel, Cut Tape, MouseReel