Renesas Electronics Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Operational Amplifiers - Op Amps ISL28113FEZ SINGLE GEN PURPSE MIPR RRIO 6,850In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 130 uA 22 mA 72 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28113 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28113FEZ SINGLE GEN PURPSE MIPR RRIO 61In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 1 V/us 4 mV 20 pA 5.5 V 1.8 V 130 uA 22 mA 72 dB 55 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28113 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130FEZ Pb-Free Single Micropower, Low Drift, RRIO Opera 521In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28114FEZ SINGLE GEN PURPSE MIPR RRIO
250Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 360 uA 31 mA 72 dB 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28114 Reel, Cut Tape, MouseReel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28114FEZ SINGLE GEN PURPSE MIPR RRIO 39,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5 MHz 2.5 V/us 4 mV 20 pA 5.5 V 1.8 V 360 uA 40 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28114 Reel, Cut Tape
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130CEZ SINGLE MICROPWR LW DRIFT 9,000Factory Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 400 kHz 200 mV/us 40 uV 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 25 uA 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown 0 C + 70 C ISL28x30 Reel
Renesas / Intersil Operational Amplifiers - Op Amps ISL28130FEZ Pb-Free Single Micropower, Low Drift, RRIO Opera 2,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 250

1 Channel 400 kHz 200 mV/us 40 uV 700 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 20 uA 15 mA 125 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28x30 Reel, Cut Tape, MouseReel