Operational Amplifiers - Op Amps

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 49,172In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp A A 595-TLV9002IDSGR 6,929In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-OPA2170AIDSGR 6,786In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-OPA2170AIDSGT 2,760In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A A 595-TLV9062IDSGR 4,084In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 1.1-MHz lo w-power operation 25,155In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.1 MHz 4.5 V/us 1.5 mV 10 pA 40 V 2.7 V 120 uA 80 mA 115 dB 30 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2990 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A A 595-OPA2333PIDSGT 2,408In Stock
3,000Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333P Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a 947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10.6 MHz 32 V/us 210 uV 10 pA 40 V 2.7 V 75 dB 7 nV sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2992 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 350-kHz U ltra-low 1.2-V l 3,520In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 350 kHz 200 mV/us 2.5 mV 1 pA 5.5 V 1.2 V 10 uA 40 mA 57 dB 66 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9042 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R 4,629In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9052 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz lo w-power operation 3,563In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 120 uA 80 mA 110 dB 30 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16V 11MHz ra il -to-rail input and 2,663In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 11 MHz 33 V/us 210 uV 10 pA 16 V 2.7 V 2.4 mA 73 mA 85 dB 4.2 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9162 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGT 1,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 20.5 mA 76 mA 84 dB 12.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8-V 17-uA two-ch a nnel micropower ze A A 595-OPA2333PIDSGR 542In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2333P Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp A A 595-TLV9002IDSGT 3,908In Stock
6,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 1 MHz 2 V/us 1.6 mV 5 pA 5.5 V 1.8 V 60 uA 40 mA 95 dB 30 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDSGT 2,442In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp A A 595-TSV912AIDSGR 543In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8 GHz Unity-Gain B andwidth 3.3 nV/vHz A 595-OPA859IDSGR 271In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 900 MHz 1.15 kV/us 5 mV 5 pA 5.25 V 3.3 V 20.5 mA 76 mA 84 dB 12.1 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C OPA859 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie A A 595-TLV9062IDSGT
23,971Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 10 MHz 6.5 V/us 1.6 mV 500 fA 5.5 V 1.8 V 538 uA 50 mA 103 dB 16 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9062 Reel, Cut Tape, MouseReel