Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 350-k Hz ultra-low 1.2-V 2,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 200 mV/us 600 uV 1 pA 5.5 V 1.2 V 10 uA 75 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9041IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z RRIO operational 2,048In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6.5 V/us 300 uV 0.5 pA 5.5 V 1.8 V 538 uA 57 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9061IDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4-mV offset voltag 2,475In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 1-MHz 4-mV offset voltag 2,376In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321AUIDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 8-MHz RRIO operational a 2,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 MHz 4.5 V/us 300 uV 1 pA 5.5 V 2.5 V 550 uA 57 dB 18 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV911AIDBVRG4 Reel, Cut Tape, MouseReel